



WR9QA1200CCPNAIMR6B | |
|---|---|
DigiKey Part Number | 1939-1494-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1200CCPNAIMR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA1200CCPNAIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm) | |
Approval Agency | BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 5 | 248,11200 Kč | 1 240,56 Kč |
| 10 | 239,29300 Kč | 2 392,93 Kč |
| 25 | 228,13920 Kč | 5 703,48 Kč |
| 60 | 217,96967 Kč | 13 078,18 Kč |
| 120 | 210,23900 Kč | 25 228,68 Kč |
| 300 | 200,43850 Kč | 60 131,55 Kč |
| 540 | 194,39287 Kč | 104 972,15 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |















