10V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WR9MU1800LCP-F(R6B)
WR9MU1800LCP-F(R6B)

WR9MU1800LCP-F(R6B)

DigiKey Part Number
1939-2021-ND
Manufacturer
Manufacturer Product Number
WR9MU1800LCP-F(R6B)
Description
AC/DC WALL MOUNT ADAPTER 10V 18W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9MU1800LCP-F(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
10V
Current - Output (Max)
1.8A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
KSC 8305
Size / Dimension
2.89" L x 1.38" W x 3.28" H (73.5mm x 35.0mm x 83.4mm)
Approval Agency
CB, CE, EAC, LPS, UKRSepro
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,72000 Kč138,72 Kč
5127,60600 Kč638,03 Kč
10123,07900 Kč1 230,79 Kč
25117,34960 Kč2 933,74 Kč
50113,18580 Kč5 659,29 Kč
120108,14083 Kč12 976,90 Kč
360104,72375 Kč37 700,55 Kč
Manufacturers Standard Package
Unit Price without VAT:138,72000 Kč
Unit Price with VAT:167,85120 Kč