
WR9HU1800LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-2009-ND |
Manufacturer | |
Manufacturer Product Number | WR9HU1800LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 10V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HU1800LCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 10V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm) | |
Approval Agency | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 5 | 156,81400 Kč | 784,07 Kč |
| 10 | 151,24900 Kč | 1 512,49 Kč |
| 25 | 144,18920 Kč | 3 604,73 Kč |
| 50 | 139,07400 Kč | 6 953,70 Kč |
| 120 | 132,87358 Kč | 15 944,83 Kč |
| 360 | 125,48172 Kč | 45 173,42 Kč |
| 600 | 122,18702 Kč | 73 312,21 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |


