5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9MA2000USBMF(R6W)

DigiKey Part Number
1939-WR9MA2000USBMF(R6W)-ND
Manufacturer
Manufacturer Product Number
WR9MA2000USBMF(R6W)
Description
EURO PLUG 10W 5V 2A MEDICAL USB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9MA2000USBMF(R6W) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
GlobTek, Inc.
Power (Watts)
10 W
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
Europe
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
2.74" L x 1.52" W x 0.93" H (69.5mm x 38.7mm x 23.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, EAC, Ukraine, VCCI, WEEE
Voltage - Output
5V
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,37000 Kč222,37 Kč
5216,44800 Kč1 082,24 Kč
10204,41600 Kč2 044,16 Kč
25192,40040 Kč4 810,01 Kč
50180,37280 Kč9 018,64 Kč
100168,34940 Kč16 834,94 Kč
250162,33636 Kč40 584,09 Kč
500159,93168 Kč79 965,84 Kč
Unit Price without VAT:222,37000 Kč
Unit Price with VAT:269,06770 Kč