



WR9MA2000USBMF(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9MA2000USBMF(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2000USBMF(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA2000USBMF(R6B) Models |
Category | Power (Watts) 10 W |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector USB A Receptacle |
Region Utilized Europe | Input Connector CEE 7/16 |
Form Wall Mount (Class II) | Size / Dimension 2.03" L x 0.93" W x 1.52" H (51.5mm x 23.5mm x 38.5mm) |
Input Type Fixed Blade | Approval Agency CB, CE, EAC, S-Mark, UKRSepro, VCCI |
Voltage - Input 90 ~ 264 VAC | Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1 |
Voltage - Output 5V | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,28000 Kč | 296,28 Kč |
| 5 | 272,38600 Kč | 1 361,93 Kč |
| 10 | 262,70600 Kč | 2 627,06 Kč |
| 25 | 250,45560 Kč | 6 261,39 Kč |
| 50 | 241,57780 Kč | 12 078,89 Kč |
| 100 | 233,00640 Kč | 23 300,64 Kč |
| 300 | 220,04573 Kč | 66 013,72 Kč |
| 600 | 212,24043 Kč | 127 344,26 Kč |
| Unit Price without VAT: | 296,28000 Kč |
|---|---|
| Unit Price with VAT: | 358,49880 Kč |



