



WR95A2000CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR95A2000CCP-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR95A2000CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95A2000CCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.72" L x 1.93" W x 1.93" H (69.0mm x 49.0mm x 49.0mm) | |
Approval Agency | CB, CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 5 | 199,77400 Kč | 998,87 Kč |
| 10 | 192,67800 Kč | 1 926,78 Kč |
| 25 | 183,69040 Kč | 4 592,26 Kč |
| 50 | 177,17700 Kč | 8 858,85 Kč |
| 120 | 169,27542 Kč | 20 313,05 Kč |
| 360 | 159,85836 Kč | 57 549,01 Kč |
| 600 | 155,66062 Kč | 93 396,37 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |


