USBC1SW1M0USBC1SDEMBK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 474,68000 Kč
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 474,68000 Kč
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC1SW1M0USBC1SDEMBK

DigiKey Part Number
1939-USBC1SW1M0USBC1SDEMBK-ND
Manufacturer
Manufacturer Product Number
USBC1SW1M0USBC1SDEMBK
Description
CABLE C PLUG TO C PLUG 3.28'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1474,68000 Kč474,68 Kč
10403,44400 Kč4 034,44 Kč
40365,83850 Kč14 633,54 Kč
80348,38538 Kč27 870,83 Kč
120338,56467 Kč40 627,76 Kč
280318,93907 Kč89 302,94 Kč
520305,32538 Kč158 769,20 Kč
Manufacturers Standard Package
Unit Price without VAT:474,68000 Kč
Unit Price with VAT:574,36280 Kč