USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC1SW1M0USBC2SDEMBK

DigiKey Part Number
1939-USBC1SW1M0USBC2SDEMBK-ND
Manufacturer
Manufacturer Product Number
USBC1SW1M0USBC2SDEMBK
Description
CABLE C PLUG TO C PLUG 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1526,84000 Kč526,84 Kč
10447,80300 Kč4 478,03 Kč
40406,06975 Kč16 242,79 Kč
80386,69650 Kč30 935,72 Kč
120375,79767 Kč45 095,72 Kč
280354,01429 Kč99 124,00 Kč
520338,90448 Kč176 230,33 Kč
Manufacturers Standard Package
Unit Price without VAT:526,84000 Kč
Unit Price with VAT:637,47640 Kč