
USBAW3M0USBC1SRBK | |
|---|---|
DigiKey Part Number | 1939-USBAW3M0USBC1SRBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAW3M0USBC1SRBK |
Description | CABLE A PLUG TO C PLUG 9.84' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,25000 Kč | 476,25 Kč |
| 10 | 404,82200 Kč | 4 048,22 Kč |
| 40 | 367,09075 Kč | 14 683,63 Kč |
| 80 | 349,57975 Kč | 27 966,38 Kč |
| 120 | 339,72900 Kč | 40 767,48 Kč |
| 280 | 320,03268 Kč | 89 609,15 Kč |
| 520 | 306,37475 Kč | 159 314,87 Kč |
| Unit Price without VAT: | 476,25000 Kč |
|---|---|
| Unit Price with VAT: | 576,26250 Kč |




