
USB5MIC27252M0USBCB(R) | |
|---|---|
DigiKey Part Number | 1939-USB5MIC27252M0USBCB(R)-ND |
Manufacturer | |
Manufacturer Product Number | USB5MIC27252M0USBCB(R) |
Description | 5A USB TYPE C CORD BLACK 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Micro B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,50000 Kč | 126,50 Kč |
| 10 | 107,42100 Kč | 1 074,21 Kč |
| 25 | 100,67600 Kč | 2 516,90 Kč |
| 50 | 95,86980 Kč | 4 793,49 Kč |
| 100 | 91,29260 Kč | 9 129,26 Kč |
| 250 | 85,57756 Kč | 21 394,39 Kč |
| 500 | 81,49460 Kč | 40 747,30 Kč |
| 1 000 | 77,60784 Kč | 77 607,84 Kč |
| 2 500 | 72,75509 Kč | 181 887,72 Kč |
| Unit Price without VAT: | 126,50000 Kč |
|---|---|
| Unit Price with VAT: | 153,06500 Kč |


