Cable Micro B Male to C Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5MIC27253M0USBCB(R)

DigiKey Part Number
1939-USB5MIC27253M0USBCB(R)-ND
Manufacturer
Manufacturer Product Number
USB5MIC27253M0USBCB(R)
Description
5A USB CORD MICB TO USB TYPE C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Micro B Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,73000 Kč162,73 Kč
10138,29300 Kč1 382,93 Kč
25129,61640 Kč3 240,41 Kč
50123,43040 Kč6 171,52 Kč
100117,53630 Kč11 753,63 Kč
250110,17988 Kč27 544,97 Kč
500104,92448 Kč52 462,24 Kč
1 00099,92108 Kč99 921,08 Kč
Manufacturers Standard Package
Unit Price without VAT:162,73000 Kč
Unit Price with VAT:196,90330 Kč