



TR9WZ3157T00CIMR6B | |
---|---|
DigiKey Part Number | 1939-TR9WZ3157T00CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9WZ3157T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 19V 60W |
Customer Reference | |
Detailed Description | 19V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9WZ3157T00CIMR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 3.16A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C18 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | CB, CE, cETLus, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 479,92000 Kč | 479,92 Kč |
5 | 441,38800 Kč | 2 206,94 Kč |
20 | 410,62200 Kč | 8 212,44 Kč |
40 | 396,05650 Kč | 15 842,26 Kč |
60 | 387,77483 Kč | 23 266,49 Kč |
100 | 377,59170 Kč | 37 759,17 Kč |
260 | 359,25500 Kč | 93 406,30 Kč |
500 | 347,22152 Kč | 173 610,76 Kč |
Unit Price without VAT: | 479,92000 Kč |
---|---|
Unit Price with VAT: | 580,70320 Kč |