24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KI1000LCP-N(R6B)
TR9KI1000LCP-N(R6B)

TR9KI1000LCP-N(R6B)

DigiKey Part Number
1939-TR9KI1000LCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9KI1000LCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 24V 24W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KI1000LCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.53m)
Input Connector
IEC 320-C8
Size / Dimension
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency
CB, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,46000 Kč329,46 Kč
5303,00200 Kč1 515,01 Kč
10292,27100 Kč2 922,71 Kč
25278,64360 Kč6 966,09 Kč
72263,70278 Kč18 986,60 Kč
144254,34847 Kč36 626,18 Kč
288245,32736 Kč70 654,28 Kč
Manufacturers Standard Package
Unit Price without VAT:329,46000 Kč
Unit Price with VAT:398,64660 Kč