



TR9KE1500LCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1332-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE1500LCP-IMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE1500LCP-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 1.5A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Power (Watts) 18 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME20A1203N01 | SL POWER / Advanced Energy | 137 | 271-3097-ND | 533,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,81000 Kč | 331,81 Kč |
| 5 | 305,03200 Kč | 1 525,16 Kč |
| 10 | 294,22900 Kč | 2 942,29 Kč |
| 25 | 280,50640 Kč | 7 012,66 Kč |
| 60 | 268,00367 Kč | 16 080,22 Kč |
| 120 | 258,49875 Kč | 31 019,85 Kč |
| 300 | 246,44737 Kč | 73 934,21 Kč |
| 540 | 239,01407 Kč | 129 067,60 Kč |
| Unit Price without VAT: | 331,81000 Kč |
|---|---|
| Unit Price with VAT: | 401,49010 Kč |




