
TR9KA3600USBC-IMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9KA3600USBC-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9KA3600USBC-IMR6B |
Description | AC/DC DSKTP/WALL MT ADAPT 5V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KA3600USBC-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKCA, Ukraine, UL, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,22000 Kč | 357,22 Kč |
| 5 | 328,38000 Kč | 1 641,90 Kč |
| 10 | 316,73900 Kč | 3 167,39 Kč |
| 25 | 301,98320 Kč | 7 549,58 Kč |
| 60 | 288,51833 Kč | 17 311,10 Kč |
| 120 | 278,28275 Kč | 33 393,93 Kč |
| 300 | 265,31140 Kč | 79 593,42 Kč |
| 540 | 257,30935 Kč | 138 947,05 Kč |
| Unit Price without VAT: | 357,22000 Kč |
|---|---|
| Unit Price with VAT: | 432,23620 Kč |



