Similar

TR9CA3600USBCIMR6BE1 | |
|---|---|
DigiKey Part Number | 1939-TR9CA3600USBCIMR6BE1-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA3600USBCIMR6BE1 |
Description | AC/DC DSKTP/WALL MT ADAPT 5V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CA3600USBCIMR6BE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, ETL, FCC, IRAM, LPS, PSE, RCM, S-Mark, Ukraine, UL, VCCI, WEEE | |
Standard Number | 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,00000 Kč | 393,00 Kč |
| 5 | 361,47000 Kč | 1 807,35 Kč |
| 10 | 348,63000 Kč | 3 486,30 Kč |
| 25 | 332,37960 Kč | 8 309,49 Kč |
| 60 | 317,56033 Kč | 19 053,62 Kč |
| 120 | 306,29683 Kč | 36 755,62 Kč |
| 300 | 292,01823 Kč | 87 605,47 Kč |
| 540 | 283,21098 Kč | 152 933,93 Kč |
| Unit Price without VAT: | 393,00000 Kč |
|---|---|
| Unit Price with VAT: | 475,53000 Kč |




