54V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
RR9LS1111T00CIMR6B
RR9LS1111T00CIMR6B
GTM96600 Series AC/DC Desktop Power Supplies from GlobTek PIO | DigiKey

RR9LS1111T00CIMR6B

DigiKey Part Number
1939-1188-ND
Manufacturer
Manufacturer Product Number
RR9LS1111T00CIMR6B
Description
AC/DC DSKTP/WALL MT ADPT 54V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
54V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9LS1111T00CIMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop, Wall Mount (Class I)
Input Connector
IEC 320-C6, Multi-Blade (Sold Separately)
Input Type
Cord, Multi-Blade (Sold Separately)
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Voltage - Output
54V
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Current - Output (Max)
1.11A
Base Product Number
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,71000 Kč514,71 Kč
5473,25400 Kč2 366,27 Kč
10456,48500 Kč4 564,85 Kč
25435,19600 Kč10 879,90 Kč
60415,79267 Kč24 947,56 Kč
120401,04433 Kč48 125,32 Kč
300382,34807 Kč114 704,42 Kč
540370,81735 Kč200 241,37 Kč
Manufacturers Standard Package
Unit Price without VAT:514,71000 Kč
Unit Price with VAT:622,79910 Kč