



RR9LB3750T00NAIMR6B | |
|---|---|
DigiKey Part Number | 1939-1162-ND |
Manufacturer | |
Manufacturer Product Number | RR9LB3750T00NAIMR6B |
Description | AC/DC DSKTP/WALL MT ADAPT 6V 23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6V 23 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately), Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LB3750T00NAIMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop, Wall Mount (Class I) | Input Connector IEC 320-C6, Multi-Blade (Single Blade Included) |
Input Type Cord (Sold Separately), Multi-Blade (Single Blade Included) | Size / Dimension 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Voltage - Output 6V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 3.75A | Base Product Number |
Power (Watts) 23 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,48000 Kč | 489,48 Kč |
| 5 | 450,10400 Kč | 2 250,52 Kč |
| 10 | 434,12800 Kč | 4 341,28 Kč |
| 25 | 413,88160 Kč | 10 347,04 Kč |
| 60 | 395,43067 Kč | 23 725,84 Kč |
| 120 | 381,40542 Kč | 45 768,65 Kč |
| 300 | 363,62537 Kč | 109 087,61 Kč |
| 540 | 352,65878 Kč | 190 435,74 Kč |
| Unit Price without VAT: | 489,48000 Kč |
|---|---|
| Unit Price with VAT: | 592,27080 Kč |













