5V 40 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 40 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
RR9LA8000CCPIM(R6B)
RR9LA8000CCPIM(R6B)
GTM96600 Series AC/DC Desktop Power Supplies from GlobTek PIO | DigiKey

RR9LA8000CCPIM(R6B)

DigiKey Part Number
1939-1160-ND
Manufacturer
Manufacturer Product Number
RR9LA8000CCPIM(R6B)
Description
AC/DC DSKTP/WALL MT ADAPT 5V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 40 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9LA8000CCPIM(R6B) Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop, Wall Mount (Class I)
Cord Length
47.2" (1.20m)
Input Type
Cord, Multi-Blade (Sold Separately)
Input Connector
IEC 320-C6, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Voltage - Output
5V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
8A
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
40 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1655,35000 Kč655,35 Kč
5602,55800 Kč3 012,79 Kč
20560,58350 Kč11 211,67 Kč
40540,69850 Kč21 627,94 Kč
60529,39450 Kč31 763,67 Kč
100515,49040 Kč51 549,04 Kč
260490,45754 Kč127 518,96 Kč
Manufacturers Standard Package
Unit Price without VAT:655,35000 Kč
Unit Price with VAT:792,97350 Kč