5V 23 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 23 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
RR9LA4500USBC-IMR6B

RR9LA4500USBC-IMR6B

DigiKey Part Number
1939-RR9LA4500USBC-IMR6B-ND
Manufacturer
Manufacturer Product Number
RR9LA4500USBC-IMR6B
Description
AC/DC DESKTOP ADAPTER 5V 23W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 23 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9LA4500USBC-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4.5A
Power (Watts)
23 W
No Load Power Consumption
75mW
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
USB C
Cord Length
47" (1.20m)
Input Connector
IEC 320-C6
Size / Dimension
4.02" L x 1.87" W x 1.44" H (102.2mm x 47.5mm x 36.7mm)
Approval Agency
CB, CCC, CE, cETLus, FCC, PSE, Ukraine, VCCI, WEEE
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,57000 Kč470,57 Kč
5432,76800 Kč2 163,84 Kč
10417,41900 Kč4 174,19 Kč
36390,46361 Kč14 056,69 Kč
72376,61667 Kč27 116,40 Kč
108368,74435 Kč39 824,39 Kč
252352,81972 Kč88 910,57 Kč
504340,30675 Kč171 514,60 Kč
Manufacturers Standard Package
Unit Price without VAT:470,57000 Kč
Unit Price with VAT:569,38970 Kč