
RR9KG4330USBCCIMR6B | |
|---|---|
cms-digikey-product-number | 1939-RR9KG4330USBCCIMR6B-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RR9KG4330USBCCIMR6B |
cms-description | POWER SUPPLY 65W 15V 4.33A USB C |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 15V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | RR9KG4330USBCCIMR6B Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4.33A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | BSMI, CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UL, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 634,24000 Kč | 634,24 Kč |
| 5 | 624,55400 Kč | 3 122,77 Kč |
| 10 | 614,78600 Kč | 6 147,86 Kč |
| 25 | 585,51000 Kč | 14 637,75 Kč |
| 50 | 565,99660 Kč | 28 299,83 Kč |
| 100 | 526,96360 Kč | 52 696,36 Kč |
| 250 | 519,15616 Kč | 129 789,04 Kč |
| Unit Price without VAT: | 634,24000 Kč |
|---|---|
| Unit Price with VAT: | 767,43040 Kč |


