




RR9KD6000T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KD6000T00CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KD6000T00CIMR6B |
Description | AC/DC DSKTP/WALL MT ADAPT 9V 54W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 54 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KD6000T00CIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop, Wall Mount (Class II) | Input Connector IEC 320-C8, Multi-Blade (Sold Separately) |
Input Type Cord, Multi-Blade (Sold Separately) | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI |
Voltage - Output 9V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 54 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,78000 Kč | 535,78 Kč |
| 5 | 492,77400 Kč | 2 463,87 Kč |
| 10 | 475,27600 Kč | 4 752,76 Kč |
| 25 | 453,12320 Kč | 11 328,08 Kč |
| 60 | 432,92550 Kč | 25 975,53 Kč |
| 120 | 432,43883 Kč | 51 892,66 Kč |
| Unit Price without VAT: | 535,78000 Kč |
|---|---|
| Unit Price with VAT: | 648,29380 Kč |












