7.5V 45 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5V 45 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
RR9KC6000T00CIMR6B
RR9KC6000T00CIMR6B
GTM96600 Series AC/DC Desktop Power Supplies from GlobTek PIO | DigiKey

RR9KC6000T00CIMR6B

DigiKey Part Number
1939-RR9KC6000T00CIMR6B-ND
Manufacturer
Manufacturer Product Number
RR9KC6000T00CIMR6B
Description
ACDC DSKTP/WALL MT ADPT 7.5V 45W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5V 45 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9KC6000T00CIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class II)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
7.5V
Current - Output (Max)
6A
Power (Watts)
45 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,42000 Kč627,42 Kč
5576,98400 Kč2 884,92 Kč
10556,51000 Kč5 565,10 Kč
25530,57760 Kč13 264,44 Kč
60506,91617 Kč30 414,97 Kč
120488,93842 Kč58 672,61 Kč
300466,14370 Kč139 843,11 Kč
Manufacturers Standard Package
Unit Price without VAT:627,42000 Kč
Unit Price with VAT:759,17820 Kč