



RR9KB3865T00NAIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KB3865T00NAIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KB3865T00NAIMR6B |
Description | ACDC DSKTP/WALL MT ADP 5.95V 23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 23 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately), Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KB3865T00NAIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord (Sold Separately), Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.95V | |
Current - Output (Max) | 3.86A | |
Power (Watts) | 23 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Single Blade Included) | |
Size / Dimension | 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,75000 Kč | 541,75 Kč |
| 5 | 498,11400 Kč | 2 490,57 Kč |
| 10 | 480,43400 Kč | 4 804,34 Kč |
| 48 | 442,72542 Kč | 21 250,82 Kč |
| 96 | 427,02281 Kč | 40 994,19 Kč |
| 144 | 418,09500 Kč | 60 205,68 Kč |
| 288 | 403,26587 Kč | 116 140,57 Kč |
| 528 | 390,73063 Kč | 206 305,77 Kč |
| Unit Price without VAT: | 541,75000 Kč |
|---|---|
| Unit Price with VAT: | 655,51750 Kč |











