




RR9KA4500CCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1118-ND |
Manufacturer | |
Manufacturer Product Number | RR9KA4500CCP-IMR6B |
Description | AC/DC DSKTP/WALL MT ADAPT 5V 23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 23 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KA4500CCP-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop, Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord, Multi-Blade (Sold Separately) | Input Connector IEC 320-C8, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) |
Voltage - Output 5V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 4.5A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 23 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,98000 Kč | 408,98 Kč |
| 5 | 376,02400 Kč | 1 880,12 Kč |
| 10 | 362,69800 Kč | 3 626,98 Kč |
| 48 | 334,22667 Kč | 16 042,88 Kč |
| 96 | 322,37385 Kč | 30 947,89 Kč |
| 144 | 315,63639 Kč | 45 451,64 Kč |
| 288 | 304,43962 Kč | 87 678,61 Kč |
| 528 | 294,97538 Kč | 155 747,00 Kč |
| Unit Price without VAT: | 408,98000 Kč |
|---|---|
| Unit Price with VAT: | 494,86580 Kč |






