
Q-KIT-INTL(R) | |
|---|---|
DigiKey Part Number | 1939-1939-ND |
Manufacturer | |
Manufacturer Product Number | Q-KIT-INTL(R) |
Description | INTERNATIONAL INTERCHANGEABLE PL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Interchangeable Blade Kit | |
For Use With/Related Products | Wall Adapter (Multi Plug) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,05000 Kč | 79,05 Kč |
| 5 | 72,96800 Kč | 364,84 Kč |
| 10 | 70,48500 Kč | 704,85 Kč |
| 25 | 67,31880 Kč | 1 682,97 Kč |
| 50 | 65,01920 Kč | 3 250,96 Kč |
| 100 | 62,79560 Kč | 6 279,56 Kč |
| 300 | 59,42707 Kč | 17 828,12 Kč |
| 600 | 57,39478 Kč | 34 436,87 Kč |
| Unit Price without VAT: | 79,05000 Kč |
|---|---|
| Unit Price with VAT: | 95,65050 Kč |













