



MOL430250400-MOL0874390400 | |
|---|---|
DigiKey Part Number | 1939-MOL430250400-MOL0874390400-ND |
Manufacturer | |
Manufacturer Product Number | MOL430250400-MOL0874390400 |
Description | 4 PIN MOLEX CABLE ASSEMBLY 178MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.584' (178.00mm, 7.01") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1, 2 | |
Pitch - Connector | 0.059" (1.50mm), 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.584' (178.00mm, 7.01") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,37000 Kč | 420,37 Kč |
| 10 | 357,30300 Kč | 3 573,03 Kč |
| 25 | 334,93920 Kč | 8 373,48 Kč |
| 50 | 318,94960 Kč | 15 947,48 Kč |
| 100 | 303,73470 Kč | 30 373,47 Kč |
| 300 | 281,10170 Kč | 84 330,51 Kč |
| 500 | 271,16400 Kč | 135 582,00 Kč |
| Unit Price without VAT: | 420,37000 Kč |
|---|---|
| Unit Price with VAT: | 508,64770 Kč |










