
KPPX3124642M0KPJX3(R) | |
|---|---|
DigiKey Part Number | 1939-KPPX3124642M0KPJX3(R)-ND |
Manufacturer | |
Manufacturer Product Number | KPPX3124642M0KPJX3(R) |
Description | CIRC CBL 3POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,24000 Kč | 149,24 Kč |
| 10 | 126,80500 Kč | 1 268,05 Kč |
| 25 | 118,84840 Kč | 2 971,21 Kč |
| 50 | 113,17320 Kč | 5 658,66 Kč |
| 100 | 107,77180 Kč | 10 777,18 Kč |
| 300 | 99,73490 Kč | 29 920,47 Kč |
| 500 | 96,20650 Kč | 48 103,25 Kč |
| 1 000 | 91,61886 Kč | 91 618,86 Kč |
| Unit Price without VAT: | 149,24000 Kč |
|---|---|
| Unit Price with VAT: | 180,58040 Kč |


