
KPPX3124641M0KPJX3(R) | |
|---|---|
DigiKey Part Number | 1939-KPPX3124641M0KPJX3(R)-ND |
Manufacturer | |
Manufacturer Product Number | KPPX3124641M0KPJX3(R) |
Description | CIRC CBL 3POS RCPT TO PLUG 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,39000 Kč | 411,39 Kč |
| 10 | 349,69400 Kč | 3 496,94 Kč |
| 25 | 327,79760 Kč | 8 194,94 Kč |
| 50 | 312,15420 Kč | 15 607,71 Kč |
| 100 | 297,26280 Kč | 29 726,28 Kč |
| 300 | 275,11013 Kč | 82 533,04 Kč |
| 500 | 265,38378 Kč | 132 691,89 Kč |
| Unit Price without VAT: | 411,39000 Kč |
|---|---|
| Unit Price with VAT: | 497,78190 Kč |



