
JACK-USBC-SMT-33141-2FS | |
|---|---|
DigiKey Part Number | 1939-JACK-USBC-SMT-33141-2FSTR-ND - Tape & Reel (TR) 1939-JACK-USBC-SMT-33141-2FSCT-ND - Cut Tape (CT) 1939-JACK-USBC-SMT-33141-2FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-SMT-33141-2FS |
Description | USB TYPE C JACK IPX7 SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-SMT-33141-2FS Models |
Category | Termination Solder |
Manufacturer GlobTek, Inc. | Features Gasket Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VDC |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,72500 Kč | 1 057,25 Kč |
| 25 | 99,10200 Kč | 2 477,55 Kč |
| 50 | 94,36920 Kč | 4 718,46 Kč |
| 100 | 89,86300 Kč | 8 986,30 Kč |
| 250 | 84,23640 Kč | 21 059,10 Kč |
| 500 | 83,20878 Kč | 41 604,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,39219 Kč | 76 392,19 Kč |
| 2 000 | 72,74999 Kč | 145 499,98 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |




