
H-137 | |
|---|---|
DigiKey Part Number | 1939-H-137-DS-ND |
Manufacturer | |
Manufacturer Product Number | H-137 |
Description | POWER CABLE BULK SJT 16/3 METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0240" (0.610mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1640.4' (500.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 60,03300 Kč | 600,33 Kč |
| 25 | 56,26640 Kč | 1 406,66 Kč |
| 50 | 53,57840 Kč | 2 678,92 Kč |
| 100 | 51,01880 Kč | 5 101,88 Kč |
| 250 | 47,82420 Kč | 11 956,05 Kč |
| 500 | 45,54130 Kč | 22 770,65 Kč |
| 1 000 | 43,38712 Kč | 43 387,12 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |



