
GTM962252P22554-F | |
---|---|
DigiKey Part Number | 1939-GTM962252P22554-F-ND |
Manufacturer | |
Manufacturer Product Number | GTM962252P22554-F |
Description | AC/DC CONVERTER 54V 225W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 54V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM962252P22554-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.16 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) | |
Approval Agency | CCC, CE, EAC, ETL, UKCA, VCCI | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 673,48000 Kč | 1 673,48 Kč |
5 | 1 593,95400 Kč | 7 969,77 Kč |
10 | 1 560,81300 Kč | 15 608,13 Kč |
25 | 1 518,09880 Kč | 37 952,47 Kč |
50 | 1 486,55380 Kč | 74 327,69 Kč |
100 | 1 455,66710 Kč | 145 566,71 Kč |
Unit Price without VAT: | 1 673,48000 Kč |
---|---|
Unit Price with VAT: | 2 024,91080 Kč |