
GTM962251P22524-FLR | |
---|---|
DigiKey Part Number | 1939-GTM962251P22524-FLR-ND |
Manufacturer | |
Manufacturer Product Number | GTM962251P22524-FLR |
Description | AC/DC CONVERTER 24V 19W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM962251P22524-FLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.07" L x 2.45" W x 1.57" H (103.5mm x 62.3mm x 40.0mm) | |
Approval Agency | CB, cETLus, UKCA, VCCI | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 888,86000 Kč | 1 888,86 Kč |
5 | 1 798,96200 Kč | 8 994,81 Kč |
10 | 1 761,59300 Kč | 17 615,93 Kč |
48 | 1 679,85708 Kč | 80 633,14 Kč |
96 | 1 644,94729 Kč | 157 914,94 Kč |
Unit Price without VAT: | 1 888,86000 Kč |
---|---|
Unit Price with VAT: | 2 285,52060 Kč |