
GTM962251P22512-F | |
|---|---|
DigiKey Part Number | 1939-GTM962251P22512-F-ND |
Manufacturer | |
Manufacturer Product Number | GTM962251P22512-F |
Description | AC/DC CONVERTER 12V 225W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM962251P22512-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.75 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) | |
Approval Agency | EAC, UKCA, VCCI | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 773,28000 Kč | 1 773,28 Kč |
| 5 | 1 688,87000 Kč | 8 444,35 Kč |
| 10 | 1 653,78100 Kč | 16 537,81 Kč |
| 25 | 1 608,50560 Kč | 40 212,64 Kč |
| 50 | 1 575,08940 Kč | 78 754,47 Kč |
| 100 | 1 542,36610 Kč | 154 236,61 Kč |
| Unit Price without VAT: | 1 773,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 145,66880 Kč |



