
GTM91128LI1C1000T00 | |
|---|---|
DigiKey Part Number | 1939-1082-ND |
Manufacturer | |
Manufacturer Product Number | GTM91128LI1C1000T00 |
Description | BATT CHARGER WALL MT 4.2V 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop, Wall Mount Battery Charger 4.2V 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop, Wall Mount | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 4.2V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 4.2W | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm) | |
Mounting Type | Desktop, Wall Mount | |
Termination Style | Barrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Features | Automatic Shut Off, LED Indicator | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | CB, CE, cURus, EAC, ETL, GS, PSE, S-Mark, SIQ, VCCC, WEEE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,83000 Kč | 485,83 Kč |
| 5 | 461,92200 Kč | 2 309,61 Kč |
| 10 | 451,98600 Kč | 4 519,86 Kč |
| 25 | 439,21240 Kč | 10 980,31 Kč |
| 60 | 427,33600 Kč | 25 640,16 Kč |
| 120 | 418,16700 Kč | 50 180,04 Kč |
| 300 | 406,34710 Kč | 121 904,13 Kč |
| Unit Price without VAT: | 485,83000 Kč |
|---|---|
| Unit Price with VAT: | 587,85430 Kč |








