
GTDJI5000YL4R6B | |
---|---|
DigiKey Part Number | 1939-GTDJI5000YL4R6B-ND |
Manufacturer | |
Manufacturer Product Number | GTDJI5000YL4R6B |
Description | DC/DC CONVERTER 24V 120W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 5A 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Mounting Type | Desktop | |
Size / Dimension | 5.28" L x 2.13" W x 1.20" H (134.0mm x 54.0mm x 30.5mm) | |
Approval Agency | CB, CE, EAC, VCCI | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 485,60000 Kč | 1 485,60 Kč |
5 | 1 366,15600 Kč | 6 830,78 Kč |
24 | 1 258,96500 Kč | 30 215,16 Kč |
48 | 1 214,31521 Kč | 58 287,13 Kč |
72 | 1 188,92722 Kč | 85 602,76 Kč |
120 | 1 157,70883 Kč | 138 925,06 Kč |
Unit Price without VAT: | 1 485,60000 Kč |
---|---|
Unit Price with VAT: | 1 797,57600 Kč |