48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-96300-3648-T2-PP

DigiKey Part Number
1939-1045-ND
Manufacturer
Manufacturer Product Number
GT-96300-3648-T2-PP
Description
POE INJECTOR 48V 36W DESKTOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
EDA/CAD Models
GT-96300-3648-T2-PP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10/100/1000 Mbps
Manufacturer
GlobTek, Inc.
Features
OCP, OVP, SCP
Series
Operating Temperature
-10°C ~ 40°C
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Mounting Type
Desktop
Type
Midspan Injector
Size / Dimension
4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Number of Ports
1
Standard Number
60335-1; 60950-1; 62368-1
Voltage - Output
48V
Input Connector
IEC 320-C8 (Power), RJ45 (Data)
Current - Output
750 mA
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
36W
Base Product Number
Compliance
IEEE802.3af
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1637,14000 Kč637,14 Kč
10560,03300 Kč5 600,33 Kč
48512,88896 Kč24 618,67 Kč
96493,34333 Kč47 360,96 Kč
144482,26028 Kč69 445,48 Kč
288463,88208 Kč133 598,04 Kč
Manufacturers Standard Package
Unit Price without VAT:637,14000 Kč
Unit Price with VAT:770,93940 Kč