


GT-96180-1818-T2-PP | |
|---|---|
DigiKey Part Number | 1939-1033-ND |
Manufacturer | |
Manufacturer Product Number | GT-96180-1818-T2-PP |
Description | POE INJECTOR 18V 18W DESKTOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | GT-96180-1818-T2-PP Models |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer GlobTek, Inc. | Features OCP, OVP, SCP |
Series | Operating Temperature -10°C ~ 40°C |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Mounting Type Desktop |
Type Passive Injector | Size / Dimension 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI |
Number of Ports 1 | Standard Number 60335-1; 60950-1; 62368-1 |
Voltage - Output 18V | Input Connector IEC 320-C8 |
Current - Output 1 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 18W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,84000 Kč | 395,84 Kč |
| 10 | 347,97400 Kč | 3 479,74 Kč |
| 48 | 318,68938 Kč | 15 297,09 Kč |
| 96 | 306,54542 Kč | 29 428,36 Kč |
| 144 | 299,65736 Kč | 43 150,66 Kč |
| 288 | 288,24038 Kč | 83 013,23 Kč |
| 528 | 278,61131 Kč | 147 106,77 Kč |
| Unit Price without VAT: | 395,84000 Kč |
|---|---|
| Unit Price with VAT: | 478,96640 Kč |


