
6023602M57032(R) | |
|---|---|
DigiKey Part Number | 1939-6023602M57032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 6023602M57032(R) |
Description | CORD 17AWG GB1002-96-IEC320 8.2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black GB1002-96 To IEC 320-C19 RVV 300/500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB1002-96 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | RVV 300/500 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CCC | |
Approved Countries | China | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,66000 Kč | 213,66 Kč |
| 10 | 181,59800 Kč | 1 815,98 Kč |
| 25 | 170,22720 Kč | 4 255,68 Kč |
| 50 | 162,10180 Kč | 8 105,09 Kč |
| 100 | 154,36390 Kč | 15 436,39 Kč |
| 300 | 142,85653 Kč | 42 856,96 Kč |
| 500 | 137,80256 Kč | 68 901,28 Kč |
| 1 000 | 131,23286 Kč | 131 232,86 Kč |
| Unit Price without VAT: | 213,66000 Kč |
|---|---|
| Unit Price with VAT: | 258,52860 Kč |


