6.89' (2.10m) Power Cord Black CEE 7/7 To Cable H05HN-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

489C4132M200

DigiKey Part Number
1939-489C4132M200-ND
Manufacturer
Manufacturer Product Number
489C4132M200
Description
CORD 18AWG CEE 7/7 TO CBL 6.89'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.89' (2.10m) Power Cord Black CEE 7/7 To Cable H05HN-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
CEE 7/7
2nd Connector
Cable
Number of Conductors
2
Cord Type
H05HN-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.89' (2.10m)
Approval Agency Marking
CEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
16A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1395,81000 Kč395,81 Kč
10336,43000 Kč3 364,30 Kč
25315,35640 Kč7 883,91 Kč
50300,30500 Kč15 015,25 Kč
Unit Price without VAT:395,81000 Kč
Unit Price with VAT:478,93010 Kč