



45111211FVF | |
|---|---|
DigiKey Part Number | 1939-45111211FVF-ND |
Manufacturer | |
Manufacturer Product Number | 45111211FVF |
Description | CORD 18AWG NEMA 1-15P TO CBL 11' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.00' (3.35m) Power Cord Black NEMA 1-15P To Cable SPT-2 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 11.00' (3.35m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 105°C |
Cord Type SPT-2 | Features Switch |
Wire Gauge 18 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,36000 Kč | 247,36 Kč |
| 10 | 210,16900 Kč | 2 101,69 Kč |
| 25 | 197,00320 Kč | 4 925,08 Kč |
| 50 | 187,60040 Kč | 9 380,02 Kč |
| 100 | 178,64680 Kč | 17 864,68 Kč |
| 300 | 165,32847 Kč | 49 598,54 Kč |
| 500 | 159,48190 Kč | 79 740,95 Kč |
| 1 000 | 151,87895 Kč | 151 878,95 Kč |
| Unit Price without VAT: | 247,36000 Kč |
|---|---|
| Unit Price with VAT: | 299,30560 Kč |



