8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01732.70.01

DigiKey Part Number
6135-01732.70.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
01732.70.01
Description
CORD 18AWG NEMA 5-15P TO CBL 8'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Encore Wire
Length
8.00' (2.44m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Features
On-Off Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1438,02000 Kč438,02 Kč
10372,23200 Kč3 722,32 Kč
25348,92800 Kč8 723,20 Kč
50332,27240 Kč16 613,62 Kč
100319,27040 Kč31 927,04 Kč
Manufacturers Standard Package
Unit Price without VAT:438,02000 Kč
Unit Price with VAT:530,00420 Kč