



401P1026F6A00(R) | |
|---|---|
DigiKey Part Number | 1939-1654-ND |
Manufacturer | |
Manufacturer Product Number | 401P1026F6A00(R) |
Description | CORD 18AWG NEMA 1-15P TO CB 6.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.50' (1.98m) Power Cord Black NEMA 1-15P, Polarized To Cable HPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | HPN | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.50' (1.98m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 73,00100 Kč | 730,01 Kč |
| 25 | 68,42080 Kč | 1 710,52 Kč |
| 50 | 65,14980 Kč | 3 257,49 Kč |
| 100 | 62,03650 Kč | 6 203,65 Kč |
| 300 | 57,40827 Kč | 17 222,48 Kč |
| 500 | 55,37624 Kč | 27 688,12 Kč |
| 1 000 | 52,73488 Kč | 52 734,88 Kč |
| 2 500 | 49,43652 Kč | 123 591,30 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |


