Parametric Equivalent

3021876F7701-H(R) | |
|---|---|
DigiKey Part Number | 1939-3021876F7701-H(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3021876F7701-H(R) |
Description | CORD 18AWG NEMA5-15-IEC320 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 141,83500 Kč | 1 418,35 Kč |
| 25 | 132,95200 Kč | 3 323,80 Kč |
| 75 | 123,02747 Kč | 9 227,06 Kč |
| 150 | 117,15587 Kč | 17 573,38 Kč |
| 300 | 111,56640 Kč | 33 469,92 Kč |
| 525 | 107,24994 Kč | 56 306,22 Kč |
| 1 050 | 102,13640 Kč | 107 243,22 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |




