



ME90A1251F01 | |
|---|---|
DigiKey Part Number | 271-2977-ND |
Manufacturer | |
Manufacturer Product Number | ME90A1251F01 |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 45.3" (1.15m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.90" L x 2.58" W x 1.34" H (150.5mm x 65.5mm x 34.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,73000 Kč | 1 580,73 Kč |
| 5 | 1 453,52400 Kč | 7 267,62 Kč |
| 10 | 1 401,99400 Kč | 14 019,94 Kč |
| 25 | 1 336,64040 Kč | 33 416,01 Kč |
| 50 | 1 289,22260 Kč | 64 461,13 Kč |
| 100 | 1 243,49320 Kč | 124 349,32 Kč |
| Unit Price without VAT: | 1 580,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,68330 Kč |


