



3021069F0GN(R) | |
|---|---|
DigiKey Part Number | 1939-1643-ND |
Manufacturer | |
Manufacturer Product Number | 3021069F0GN(R) |
Description | CORD 18AWG NEMA 5-15P TO CBL 9' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Green NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Green | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,83000 Kč | 155,83 Kč |
| 10 | 132,42800 Kč | 1 324,28 Kč |
| 25 | 124,12520 Kč | 3 103,13 Kč |
| 50 | 118,19980 Kč | 5 909,99 Kč |
| 100 | 112,55370 Kč | 11 255,37 Kč |
| 300 | 104,16177 Kč | 31 248,53 Kč |
| 500 | 100,47746 Kč | 50 238,73 Kč |
| 1 000 | 95,68603 Kč | 95 686,03 Kč |
| Unit Price without VAT: | 155,83000 Kč |
|---|---|
| Unit Price with VAT: | 188,55430 Kč |






