
30113210FBBB(R) | |
|---|---|
DigiKey Part Number | 1939-1639-ND |
Manufacturer | |
Manufacturer Product Number | 30113210FBBB(R) |
Description | CORD 14AWG NEMA 5-15P TO CBL 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To Cable SJTO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJTO | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,70000 Kč | 298,70 Kč |
| 10 | 253,84200 Kč | 2 538,42 Kč |
| 25 | 237,94080 Kč | 5 948,52 Kč |
| 50 | 226,58220 Kč | 11 329,11 Kč |
| 100 | 215,77090 Kč | 21 577,09 Kč |
| 300 | 199,68803 Kč | 59 906,41 Kč |
| 500 | 192,62602 Kč | 96 313,01 Kč |
| 1 000 | 183,44422 Kč | 183 444,22 Kč |
| Unit Price without VAT: | 298,70000 Kč |
|---|---|
| Unit Price with VAT: | 361,42700 Kč |





