3003062M57032(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003062M57032(R)

DigiKey Part Number
1939-3003062M57032(R)-ND
Manufacturer
Manufacturer Product Number
3003062M57032(R)
Description
CORD 2AWG NEMA 5-15P-IEC320 8.2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black JIS 8303 To IEC 320-C19 VCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
JIS 8303
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
VCTF
Wire Gauge
14 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
PSE
Approved Countries
Japan
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,49000 Kč270,49 Kč
10229,78200 Kč2 297,82 Kč
25215,38360 Kč5 384,59 Kč
50205,10280 Kč10 255,14 Kč
100195,31660 Kč19 531,66 Kč
300180,75707 Kč54 227,12 Kč
500174,36600 Kč87 183,00 Kč
1 000166,05356 Kč166 053,56 Kč
Manufacturers Standard Package
Unit Price without VAT:270,49000 Kč
Unit Price with VAT:327,29290 Kč