
23214262M0712WH(R) | |
|---|---|
DigiKey Part Number | 1939-23214262M0712WH(R)-ND |
Manufacturer | |
Manufacturer Product Number | 23214262M0712WH(R) |
Description | SWISS CORD TYPE J TO C5 2M WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.7' (2.05m) Power Cord White SEV 1011, 3 pos To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SEV 1011, 3 pos | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.7' (2.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A, 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 136,67600 Kč | 1 366,76 Kč |
| 25 | 129,12080 Kč | 3 228,02 Kč |
| 50 | 125,97540 Kč | 6 298,77 Kč |
| 100 | 119,67600 Kč | 11 967,60 Kč |
| 250 | 107,07888 Kč | 26 769,72 Kč |
| 500 | 100,78032 Kč | 50 390,16 Kč |
| 1 000 | 88,18278 Kč | 88 182,78 Kč |
| 2 500 | 83,77362 Kč | 209 434,05 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |


