8.20' (2.50m) Power Cord Black CEE 7/7 To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23144282M5001(R)

DigiKey Part Number
1939-1627-ND
Manufacturer
Manufacturer Product Number
23144282M5001(R)
Description
CORD 16AWG CEE 7/7 TO CABLE BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/7 To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
CEE 7/7
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
16 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CE, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, OVE, IMQ, SEMKO, VDE
Approved Countries
Austria, Belgium, Denmark, Finland, Germany, Italy, Netherlands, Norway, Sweden, United Kingdom
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,78000 Kč205,78 Kč
10174,89200 Kč1 748,92 Kč
25163,94400 Kč4 098,60 Kč
50156,11180 Kč7 805,59 Kč
100148,66160 Kč14 866,16 Kč
250139,35784 Kč34 839,46 Kč
500132,71156 Kč66 355,78 Kč
1 000126,38423 Kč126 384,23 Kč
Manufacturers Standard Package
Unit Price without VAT:205,78000 Kč
Unit Price with VAT:248,99380 Kč